
Diodes PS393CSEEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS393 |
| Supply Current | 1nA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS393CSEEX to view detailed technical specifications.
No datasheet is available for this part.
