The PS393ESEEX is a dual supply op-amp from Diodes, operating between 3V and 15V. It can dissipate up to 650mW of power and has a maximum supply current of 1mA. The op-amp is packaged in tape and reel quantities of 3000 and is compliant with RoHS regulations. It has a temperature range of -40°C to 85°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Diodes PS393ESEEX technical specifications.
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS393 |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.