The PS398ESEEX is a single-channel optocoupler from Diodes with a package quantity of 3000 units per reel. It operates at a maximum supply voltage of 5V and a supply current of 1uA. The device has a maximum power dissipation of 650mW and a propagation delay of 275ns. The PS398ESEEX is RoHS compliant and available in a SOIC package.
Checking distributor stock and pricing after the page loads.
Diodes PS398ESEEX technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 650mW |
| Number of Channels | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Series | PS398 |
| RoHS | Compliant |
No datasheet is available for this part.