
The PS399CSEX is a single-channel op-amp with 8 inputs and 2 outputs, suitable for surface mount applications. It operates over a supply voltage range of 3V to 15V and can dissipate up to 650mW. The device is packaged in SOIC and is available on tape and reel. The PS399CSEX is not RoHS compliant. It can be used in applications where the operating temperature ranges from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Diodes PS399CSEX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.