
Analog Multiplexer Single 4:1 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Diodes PS399ESEEX technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 650mW |
| Number of Channels | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Series | PS399 |
| RoHS | Compliant |
No datasheet is available for this part.
