Trans Mosfet P-ch 30V 1.5A 3-PIN Tsmt T/r
Checking distributor stock and pricing after the page loads.
Diodes RRR015P03TL technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 305pF |
| Max Power Dissipation | 840mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 47mR |
| RoHS | Not Compliant |
No datasheet is available for this part.