MOSFET P-CH 30V 4A TSMT3
Checking distributor stock and pricing after the page loads.
Diodes RRR040P03TL technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 60pF |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| RoHS | Not Compliant |
No datasheet is available for this part.