Checking distributor stock and pricing after the page loads.
Diodes RW1A020ZPT2R technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.886nF |
| Max Power Dissipation | 980mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS | Not Compliant |
No datasheet is available for this part.