MOSFET P-CH 12V 2A TSMT3
Checking distributor stock and pricing after the page loads.
Diodes RZR020P01TL technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 160pF |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 180mR |
| RoHS | Not Compliant |
No datasheet is available for this part.