S1703C Series 33 MHz 7 x 5 mm 3.3 V ±100 ppm SMT Low Profile Oscillator
Checking distributor stock and pricing after the page loads.
Diodes S1703C-33.0000-T technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |