The SBR30U30CT-G is a through hole rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 30A and a maximum reverse current of 1.5mA. The diode is RoHS compliant and can withstand a maximum repetitive reverse voltage of 30V. It is not radiation hardened and is packaged in a rail/tube format.
Diodes SBR30U30CT-G technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.