The SBR60A100PT is a general purpose rectifier diode with a maximum forward current rating of 60A and a maximum repetitive reverse voltage rating of 100V. It operates over a temperature range of -65°C to 175°C and is packaged in a through hole configuration. The diode is RoHS compliant and not radiation hardened. It can withstand a peak non-repetitive surge current of 350A.
Diodes SBR60A100PT technical specifications.
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR60A100PT to view detailed technical specifications.
No datasheet is available for this part.