
The SD840-B diode rectifier from Diodes features an average rectified current of 8A and a maximum reverse voltage of 40V. It operates within a temperature range of -65°C to 150°C and is packaged in a DO-201AD case for through-hole mounting. The device is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Diodes SD840-B technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
