The SDA004-7-F diode from Diodes is a surface-mount device packaged in a SOT-363 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode measures 1mm in height, 1.35mm in width, and 2.2mm in length. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Diodes SDA004-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.