Sign in to ask questions about the Diodes SDA24D16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDA24D16 technical specifications.
| Forward Current | 170mA |
| Height | 4.95mm |
| Length | 19.69mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 6uA |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDA24D16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.