Diodes SDA24N16TA technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Forward Current | 170mA |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 6uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Recovery Time | 16ns |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDA24N16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
