
Diodes SDA32N20TC technical specifications.
| Package/Case | SO |
| Forward Current | 1A |
| Height | 2.35mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 6uA |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | No |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
