The SDM40E20LC-7-F is a SOT-23 packaged diode with a maximum forward surge current of 2A and a maximum operating temperature of 125°C. It can handle a maximum repetitive reverse voltage of 20V and a maximum reverse current of 250uA. The diode is available in tape and reel packaging with a quantity of 3000 units per reel.
Diodes SDM40E20LC-7-F technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 400mA |
| Height | 1.1mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.