SDS3811 333.33 MHz High Frequency 7 x 5 mm 3.3 V SMT Crystal Clock Oscillator
Diodes SDS3811F-333.3333 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 333.33 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.