Sign in to ask questions about the Diodes SDS3811F-333.3333(T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SDS3811F-333.3333(T) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 333.33 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SDS3811F-333.3333(T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.