
The SF63-T diode from Diodes features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward current of 6A and a maximum reverse current of 150uA. The diode is packaged in a DO-201AD package and is available in quantities of 1200 per reel. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 150uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Voltage (DC) | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |