Rectifier Diode, Single, 60 V, 5 A, 700 Mv, 150 A, 150 C Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Forward Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |