Sign in to ask questions about the Diodes SRX6559-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SRX6559-E technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 90R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ SR |
| RoHS | Compliant |
Download the complete datasheet for Diodes SRX6559-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.