ST41 Series 100 MHz 21 x 13 mm 3.3 V ±100ppm SMT LVCMOS Crystal Clock Oscillator
Diodes ST4139C-100.0000 technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.