The WT325BI0032.000000 is a 32MHz crystal oscillator from Diodes, packaged in a surface mount SMD/SMT package. It features a frequency stability of 2ppm and operates over a temperature range of -30°C to 85°C. The oscillator has a maximum supply current of 2mA and is available in a cut tape packaging format with a package quantity of one. The device measures 0.047inch in height, 0.126inch in length, and 0.098inch in width.
Diodes WT325BI0032.000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 2ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | WT325 |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.