The WT325CF0019.200000 is a surface mount crystal oscillator with a frequency of 19.2MHz and a stability of 0.5ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.047inch in height, 0.126inch in length, and 0.098inch in width. It is available in a single unit quantity on a cut tape. The oscillator is not RoHS compliant.
Diodes WT325CF0019.200000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | WT325 |
| Width | 0.098inch |
| RoHS | Not Compliant |
No datasheet is available for this part.