Diodes ZC836TA technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.