
The ZHT2431F02TC is a surface mount adjustable shunt regulator from Diodes, packaged in a TO-236-3 case. It can handle a maximum input voltage of 15V and a maximum output current of 25mA. Operating temperature range is from -55°C to 125°C. This device is not RoHS compliant.
Sign in to ask questions about the Diodes ZHT2431F02TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZHT2431F02TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZHT2431F02TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
