
The Diodes ZHT431C02STOB is an adjustable shunt regulator with a maximum input voltage of 20V and a maximum output voltage of 20V. It has a maximum output current of 100mA and a tolerance of 2%. The device is packaged in a TO-226-3 package and is available in quantities of 4000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The ZHT431C02STOB is not RoHS compliant.
Diodes ZHT431C02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 50uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
