The ZLNB2010Q16TC is a single zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 5V. The diode operates at 26mA of supply current and 9V of supply voltage. It is available in a QSOP package with a height of 1.5mm, length of 5mm, and width of 3.99mm.
Diodes ZLNB2010Q16TC technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Analog |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
