Diode Zener Single 3.3V 5% 500mW 2-Pin Mini-MELF T/R
Diodes ZMM5226B-7-F technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.