
The ZR285R02STZ is a Zener diode with a nominal output voltage of 2.5V and a tolerance of 2%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a TO-226-3 package, which is suitable for through-hole mounting. The device has a maximum output current of 20mA and a cathode current of 20uA.
Sign in to ask questions about the Diodes ZR285R02STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR285R02STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR285R02STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
