
The ZR285R03STZ is a fixed shunt regulator from Diodes with a maximum output current of 20mA and a tolerance of 3%. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-226-3 case, suitable for through-hole mounting. The device is RoHS compliant and features a minimum output voltage of 2.5V.
Sign in to ask questions about the Diodes ZR285R03STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR285R03STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR285R03STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
