
Voltage & Current References -
Diodes ZR285Y02STZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.5V |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.