
The ZR404005F25TC is a surface mount fixed voltage regulator from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 2.5V and an output current of 15mA. The regulator is packaged in a SOT-23 case and is available in quantities of 10,000 units per reel. The device is not RoHS compliant.
Sign in to ask questions about the Diodes ZR404005F25TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR404005F25TC technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR404005F25TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
