
The ZR40401R25STZ is a Zener diode with a fixed output voltage of 2.5V and a tolerance of 1%. It can handle a maximum cathode current of 60uA and an output current of 15mA. The diode is rated for operation between -40°C and 85°C. It is available in a through-hole package with a quantity of 2000 per reel.
Diodes ZR40401R25STZ technical specifications.
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
