
The ZR40401R41STZ is a through-hole mounted zener diode with a fixed output voltage of 4.096V and a tolerance of 1%. It can handle a maximum output current of 15mA and has an operating temperature range of -40°C to 85°C. The diode has a maximum operating supply current of 120mA and a cathode current of 60uA. It is available in tape and reel packaging with 2000 units per package.
Diodes ZR40401R41STZ technical specifications.
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
