
The ZR40402R25STZ is a surface mount Zener diode with a fixed output voltage of 2.5V and a tolerance of 2%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a TO-236-3 package and is supplied on tape and reel in quantities of 2000. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZR40402R25STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402R25STZ technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40402R25STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
