
The ZR40402R41STZ is a Zener voltage regulator with a fixed output voltage of 4.096V and a tolerance of 2%. It has a maximum output current of 15mA and an operating supply current of 120mA. The device is packaged in a through-hole configuration with a height of 4.01mm, length of 4.77mm, and width of 2.41mm. The ZR40402R41STZ is rated for operation between -40°C and 85°C. It is available in quantities of 2000 per reel.
Diodes ZR40402R41STZ technical specifications.
| Cathode Current | 60uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
