
The ZR431LC02STZ is a Zener diode from Diodes with a maximum input voltage of 10V and a maximum output voltage of 10V. It has a maximum output current of 25mA and an operating temperature range of -40°C to 85°C. The diode is packaged in a TO-226-3 case and is available in quantities of 1500 per reel. It is designed for through-hole mounting and has a tolerance of 2.5%. The ZR431LC02STZ is a shunt reference type diode with a cathode current of 100uA.
Diodes ZR431LC02STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2.5% |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
No datasheet is available for this part.
