
The ZR431LF01TC is a surface-mount adjustable shunt regulator from Diodes, packaged in a TO-236-3 case. It can handle a maximum output current of 25mA and has a maximum operating temperature of 85°C. The device is available in tape and reel packaging with a quantity of 10,000 units. The ZR431LF01TC has a tolerance of 1% and a weight of 0.000282oz.
Diodes ZR431LF01TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Height | 1mm |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
