
IC VREF SHUNT 10V 2.5% SOT23
Diodes ZR431LF02TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Height | 1mm |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2.5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
