
Diodes ZR431N8TC technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
