
The ZRC400A03STZ is a Zener diode with a fixed output voltage of 4.096V and a tolerance of 3%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a TO-226-3 package and is mounted through a hole. It has a cathode current of 23uA and an output current of 5mA.
Diodes ZRC400A03STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 23uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
No datasheet is available for this part.
