The ZRC500A02STZ is a 5V fixed shunt regulator from Diodes with a maximum output current of 5mA and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-226-3 case with a through-hole mount. The device is not RoHS compliant.
Diodes ZRC500A02STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
