The ZSH560CSTZ is a single Zener diode with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 780mW and can handle supply voltages between 1V and 6.5V. The device is packaged in a TO-92-3 case and is not RoHS compliant.
Diodes ZSH560CSTZ technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Box |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH560CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.