The Diodes ZSH560GTC is a single Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and can handle supply voltages between 1V and 6.5V. The device is packaged in a SOT-223-4 case and is available on tape and reel. It is not RoHS compliant.
Diodes ZSH560GTC technical specifications.
| Package/Case | SOT-223-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH560GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.