French Electronic Distributor since 1988
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |