
The ZSM380CSTZ is a simple reset/power-on reset IC from Diodes, packaged in a TO-92-3 case, suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 780mW. The device monitors a single voltage and has an overvoltage threshold of 3.9V and an undervoltage threshold of 3.7V. It is RoHS compliant and available in quantities of 1500 per reel.
Diodes ZSM380CSTZ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 3.9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 3us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.7V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM380CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.