Diodes ZSM530CL technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 2us |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM530CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.